Molex 50-36-1673 technical specifications.
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5557 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1673 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.