Molex 50-36-1679 technical specifications.
| Color | Black |
| Contact Type | Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5559 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.