Molex 50-36-1688 technical specifications.
| Contact Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 6.3mm |
| RoHS Compliant | Yes |
| Series | 42191 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1688 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.