
8-position, 2-row wire-to-board header with a 4.2mm pitch and 5.5mm row spacing. Features male brass contacts with tin plating, rated for 9A current and 600V voltage. This straight, top-entry, through-hole mounted component is designed for solder termination and operates within a -40°C to 105°C temperature range. It is glow wire compliant, low halogen, and RoHS compliant, supplied in tray packaging.
Molex 50-36-1706 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 9A |
| Gender | Male |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3120 |
| Packaging | Tray |
| Pitch | 4.2mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.5mm |
| Series | 5566 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1706 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.