
Molex 50-36-1769 technical specifications.
| Contact Gender | Male |
| Contact Material | Nickel |
| Contact Plating | Tin |
| Current Rating | 13A |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Pitch | 4.2mm |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Series | 5569 |
| Termination | Through Hole |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1769 to view detailed technical specifications.
No datasheet is available for this part.