18-position, 2-row right-angle male pin header connector with a 4.2mm pitch. Features brass contacts with gold plating, a 13A current rating, and a 600V voltage rating. Operates within a temperature range of -40°C to 105°C and mounts via through-hole termination. This RoHS compliant component is supplied in trays of 320 units.
Molex 50-36-1836 technical specifications.
| Color | Natural |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 19.57mm |
| Gender | Male |
| Length | 39mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 320 |
| Packaging | Tray |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.165inch |
| Series | Mini-Fit® Jr™ 5569 |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-1836 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.