Molex 50-36-2301 technical specifications.
| Contact Gender | Female |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Glow Wire Compliant | Compliant |
| Halogen Free | Low Halogen |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 6500 |
| Pitch | 4.2mm |
| Row Spacing | 5.5mm |
| Series | 5557 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-36-2301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.