
6-circuit, 2.50mm pitch wire-to-board crimp housing with friction lock. Features a straight, receptacle gender with female socket contacts, rated for 3A current and 250V working voltage. Constructed from low halogen nylon/polyamide material, this shrouded connector operates between -40°C and 105°C, with a UL94 V-0 flammability rating. Designed for free-hanging, cable, or PCB mounting, it accommodates wire gauges from 22AWG to 28AWG.
Molex 50-37-5063 technical specifications.
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 3.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SPOX™ 5264 |
| Shrouded | Yes (With) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Width | 8mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 22AWG |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-37-5063 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
