Molex 50-37-5073 technical specifications.
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 3.9mm |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SPOX™ 5264 |
| Termination | Crimp |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-37-5073 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
