
11-position, 1-row receptacle connector with a 2.5mm pitch. Features straight orientation, free-hanging cable mount, and female socket contacts. Constructed from low halogen nylon/polyamide, this lead-free and RoHS compliant housing operates between -40°C and 105°C. Dimensions include 28.3mm length, 3.9mm width, and 8mm depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 50-37-5113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Nylon, Polyamide |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 8mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| Length | 28.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 5264 |
| Termination | Crimp |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-37-5113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
