Molex 50-37-5113-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 11 |
| Orientation | Straight |
| Pitch | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-37-5113-P to view detailed technical specifications.
No datasheet is available for this part.