Molex 50-39-5248 technical specifications.
| Package/Case | DIP |
| Contact Material | Copper |
| Contact Plating | Tin |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 78802 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-39-5248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.