
This 44-contact card edge connector from Molex features a maximum current rating of 5A and operates over a temperature range of -65°C to 105°C. It is designed for through-hole mounting and has a straight orientation. The connector has a pitch of 3.96mm and is terminated with solder. It is suitable for applications requiring high current handling and reliable connections.
Molex 50-44SN-2 technical specifications.
| Card Thickness | 1.59mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Orientation | Straight |
| Pitch | 3.96mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 50-44SN-2 to view detailed technical specifications.
No datasheet is available for this part.