
The 50-44SN-3 is a 44-contact female connector from Molex with a maximum current rating of 5A. It has a card thickness of 1.59mm and is designed for through-hole mounting. The connector features a brass contact material with gold plating and a semi-bellows contact type. It is available in a bulk packaging quantity of 1000 pieces and has a pitch of 3.96mm.
Molex 50-44SN-3 technical specifications.
| Card Thickness | 1.59mm |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Semi Bellows |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Series | Cardcon™ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-44SN-3 to view detailed technical specifications.
No datasheet is available for this part.