Molex 50-57-8906 technical specifications.
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-8906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.