Molex 50-57-9206 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
