
7-circuit crimp housing, a straight receptacle with a 2.54mm pitch, designed for cable mounting. Features a 3A current rating and 250V voltage rating, operating within a -40°C to 105°C temperature range. Constructed from PBT, Glass, and Polyester, with a black color and UL94 V-0 flammability rating. RoHS compliant.
Molex 50-57-9307 technical specifications.
| Body Material | PBT, Glass, Polyester |
| Color | Black |
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Lead Pitch | 2.54mm |
| Length | 17.75mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 3.53mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9307 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.