
This 22-position female rectangular connector features a current rating of 3A and a voltage rating of 250V. It is constructed from polyester material and is compliant with RoHS regulations. The connector is available in bulk packaging with 500 units per package. It has a 2.54mm pitch and is not compliant with glow wire standards.
Molex 50-57-9322 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Material | Polyester |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
