GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 50-57-9405-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 50-57-9405-P to view detailed technical specifications.
No datasheet is available for this part.