
9-position, 1-row female receptacle connector housing with a 2.54mm pitch, designed for straight, free-hanging or panel mount applications. Features a 3A current rating and 250V voltage rating, constructed from black polyester material with UL94 V-0 flammability. Operating temperature range from -40°C to 105°C, this RoHS compliant component is lead-free and suitable for crimp termination.
Molex 50-57-9409 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Height | 6.58mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.83mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.58mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9409 to view detailed technical specifications.
No datasheet is available for this part.