Molex 50-57-9507 technical specifications.
| Contact Gender | Female |
| Current Rating | 3A |
| Depth | 15.24mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Length | 17.75mm |
| Material | Polyester |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 70066 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 7.69mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-57-9507 to view detailed technical specifications.
No datasheet is available for this part.