Molex 50-65-0008 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 70022 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.