Molex 50-65-0020 technical specifications.
| ELV | Compliant |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.