Molex 50-65-0030 technical specifications.
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Material | Polyester |
| Number of Circuits | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 70022 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.