
The Molex 50-65-0050 is a 50-contact cable connector with a 2-row configuration and 2.54mm pitch. It features a black polyester housing and meets the UL94 V-0 flammability rating. Operating temperatures range from -40°C to 105°C. The connector is compliant with ELV and RoHS regulations, and is packaged in bulk quantities of 100.
Molex 50-65-0050 technical specifications.
| Depth | 27.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 80.87mm |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | C-Grid® SL™ 70022 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
