Molex 50-65-0206 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 70018 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
