Molex 50-65-0225 technical specifications.
| Mount | Cable |
| Number of Circuits | 25 |
| Number of Positions | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 70018 |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-0225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.