Molex 50-65-1030 technical specifications.
| Number of Positions | 46 |
| Package Quantity | 100 |
| Pitch | 2mm |
| Series | 70022 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-65-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.