Molex 50-84-1020-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-1020-P to view detailed technical specifications.
No datasheet is available for this part.