
3-position, 1-row straight rectangular power connector with male and female crimp terminals. Features a 20A current rating and 600V DC rated voltage. Constructed from low halogen nylon material with a natural housing color and white color. Operating temperature range from -55°C to 105°C, with UL94 V-2 flammability rating. Designed for free hanging, cable mounting with a 0.25-inch pitch.
Molex 50-84-1030 technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MLX™ 42021 |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-1030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
