
Rectangular power connector featuring 6 contacts with a 6.35mm pitch, designed for straight, cable mounting. This male plug offers a 20A current rating and 600V voltage rating, utilizing crimp termination for pin and socket contacts. Constructed from low halogen nylon, it operates within a -55°C to 105°C temperature range and meets UL94 V-2 flammability standards.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 20A |
| Depth | 27.43mm |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 27.43mm |
| Housing Color | Natural |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42021 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
