Molex 50-84-1095 technical specifications.
| Contact Gender | Male |
| Contact Type | Pin, Socket |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 27.43mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 42021 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-1095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
