
Rectangular power connector featuring 2 contacts and a straight, free-hanging or panel mount orientation. This receptacle offers a 6.35mm pitch, 20A current rating, and 600V DC rated voltage. Constructed from Nylon with a natural housing color, it utilizes crimp termination and supports both male and female contact types. Operating temperature range is -55°C to 105°C, with a UL94 V-2 flammability rating and low halogen content.
Molex 50-84-2020 technical specifications.
| Color | Natural |
| Contact Gender | Female |
| Contact Type | Male or Female |
| Current Rating | 20A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 42022 |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-2020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
