
Molex 50-84-2040-P technical specifications.
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-2040-P to view detailed technical specifications.
No datasheet is available for this part.
