Molex 50-84-2060-P technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 50-84-2060-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
