Rectangular power connector featuring 15 positions and 3 rows, designed for panel mounting with a straight orientation. This female receptacle accepts crimp terminals and offers a 20A current rating and 600V DC rated voltage. Constructed from white nylon with a natural housing color, it operates within a -55°C to 105°C temperature range and meets UL94 V-2 flammability standards. The component is RoHS compliant and low halogen.
Molex 50-84-2150 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | White |
| Contact Gender | Female |
| Contact Type | Pin, Socket |
| Current Rating | 20A |
| Depth | 27.7mm |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 33mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 20.3mm |
| Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Series | 42022 |
| Termination | Crimp |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-84-2150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.