Molex 50-GP-1B technical specifications.
| Color | Black |
| Length | 164.1mm |
| Material | Polypropylene |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | 50 |
| Thickness | 12.2mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 50-GP-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.