Molex 500024-7071-PROTO technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 70 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 500024-7071-PROTO to view detailed technical specifications.
No datasheet is available for this part.