0.4mm pitch, 16-way vertical socket receptacle with 2 rows, designed for surface mount termination. Features bronze contacts with gold plating, rated for 50V and 100mA, operating between -25°C and 85°C. This connector offers a mated stacking height of 0.95mm and a compact profile with dimensions of 6.14mm length and 5mm depth. Supplied in tape and reel packaging.
Molex 5000241691 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Black |
| Length | 6.14mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack 500024 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000241691 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.