20-way, 2-row vertical receptacle connector with a 2mm pitch, designed for surface mount applications. Features gold-plated bronze and copper alloy contacts, a 100mA current rating, and a 50V voltage rating. Offers a mated stacking height of 0.95mm and operates within a temperature range of -25°C to 85°C. Housing is natural colored, low halogen, and the component is Reach SVHC compliant. Packaged in tape and reel for efficient assembly.
Molex 5000242081 technical specifications.
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 500024 |
| Termination | Through Hole |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000242081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.