Molex 5000242461 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 5mm |
| Length | 7.74mm |
| Mated Stacking Heights | 0.95mm |
| Mount | Surface Mount |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Series | SlimStack 500024 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000242461 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.