Board-to-board connector with 50 positions and 2 rows, featuring a 0.4mm pitch. This vertical, surface-mount component offers a 5mm depth and 12.94mm length, with a 0.95mm mated stacking height. Contacts are constructed from bronze with gold plating, supporting a 50V voltage rating and 100mA current rating. The black, low halogen housing operates between -25°C and 85°C.
Molex 5000245091 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 12.94mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 500024 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000245091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.