0.4mm pitch, 64-way vertical surface mount receptacle with gold-plated bronze contacts. This black housing connector offers a 100mA current rating and 50V voltage rating, designed for mated stacking heights of 0.95mm. Operating temperature range is -25°C to 85°C, with a low halogen content. Supplied in tape and reel packaging, 2000 units per package.
Molex 5000246491 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5mm |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 15.74mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 64 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack 500024 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000246491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.