70-position, 2-row vertical surface mount receptacle with 0.4mm pitch. Features gold-plated bronze contacts and a natural housing. Rated for 50V DC and 100mA, with an operating temperature range of -25°C to 85°C. Housing exhibits UL94 V-0 flammability rating.
Molex 5000247071 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Length | 16.94mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 70 |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack 500024 |
| Termination | Solder |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000247071 to view detailed technical specifications.
No datasheet is available for this part.