
The Molex 500027-2041 is a 20-contact surface mount board to board connector with a terminal pitch of 0.4mm. It has a straight body orientation and is designed for surface mount applications. The connector measures 5.7mm in length, 2.94mm in depth, and 0.95mm in height, with a weight of 0.013921g. It operates within a temperature range of -25 to 85°C and has a maximum voltage rating of 50V and a maximum current rating of 0.1A per contact.
Molex 500027-2041 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 2.94 |
| Product Height (mm) | 0.95 |
| Product Weight (g) | 0.013921 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.1/ContactA |
| Max Voltage Rating | 50V |
| Tradename | SlimStack™ |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Molex 500027-2041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.