Molex 500027-2481 technical specifications.
| Terminal Pitch (mm) | 0.4 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Depth (mm) | 3.04 |
| Product Height (mm) | 0.95 |
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Max Current Rating | 0.1/ContactA |
| Max Voltage Rating | 50V |
| Cage Code | 1UX99 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 500027-2481 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.