Molex 500027-3071-PROTO technical specifications.
| Number of Contacts | 30 |
| Packaging | Cut Tape |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Molex 500027-3071-PROTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.