
16-circuit, 2-row vertical board-to-board and mezzanine connector with a 0.4mm pitch. Features gold-plated bronze contacts and a natural colored housing. Rated for 50V AC/DC and 100mA, with a maximum operating temperature of 85°C. Surface mount termination with a mated stacking height of 0.95mm. Supplied in tape and reel packaging.
Molex 5000271641 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Gender | Receptacle |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 4.9mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack 500027 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000271641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
