0.4mm pitch, 40-position, 2-row vertical plug connector for surface mount applications. Features gold-plated bronze contacts, a 50V voltage rating, and a 100mA current rating. Offers a low halogen housing in natural color, with a mated stacking height of 0.95mm. Operates within a temperature range of -25°C to 85°C. Supplied in tape and reel packaging.
Molex 5000274042 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Natural |
| Length | 9.7mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Circuits | 40 |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Unknown |
| Series | SlimStack 500027 |
| Stack Height | 0.95mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000274042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.