0.4mm pitch, 2-row, 50-circuit male plug housing assembly for board-to-board and mezzanine applications. Features gold-plated bronze contacts, 100mA current rating, and 50V voltage rating. Designed for surface mount termination with a 0.95mm mated stacking height. Operates within a -25°C to 85°C temperature range. Low halogen and Reach SVHC compliant, supplied in tape and reel packaging.
Molex 5000275091 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Depth | 3.04mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Housing Color | Black |
| Length | 11.7mm |
| Mated Stacking Heights | 0.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Reach SVHC Compliant | Yes |
| Series | SlimStack 500027 |
| Stack Height | 0.95mm |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 5000275091 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.